Part Details for 752010 OR001 by Alpha Wire
Overview of 752010 OR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752010 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6771
|
Newark | Hu Wire Xlpe /1000 Ft |Alpha Wire 752010 OR001 Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$204.7900 / $292.9800 | Buy Now |
DISTI #
752010OR001-ND
|
DigiKey | HOOK-UP STRND 20AWG ORANGE Min Qty: 5000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2024 | Buy Now |
DISTI #
602-752010-1000-08
|
Mouser Electronics | Hook-up Wire HU WIRE XLPE RoHS: Compliant | 0 |
|
$218.7500 / $249.4100 | Order Now |
DISTI #
73560300
|
RS | Hook-up Wire, 20Awg, 10/30, 600V, XLPE, Orange, UL AWM 3173 | Alpha Wire 752010 OR001 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$201.9100 / $210.3200 | RFQ |
Part Details for 752010 OR001
752010 OR001 CAD Models
752010 OR001 Part Data Attributes
|
752010 OR001
Alpha Wire
Buy Now
|
Compare Parts:
752010 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |