Part Details for 752010-6000 by C&K
Overview of 752010-6000 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51752-010LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 92S Vertical Receptacle. | |
87520-1012APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
87520-1010BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for 752010-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6693
|
Newark | Keylock Switches Key |C&k Components 752010-6000 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 | Buy Now |
DISTI #
611-752010-6000
|
Mouser Electronics | Keylock Switches RoHS: Compliant | 0 |
|
$13.3400 | Order Now |
DISTI #
41384733
|
Verical | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 532 |
|
$11.2900 / $11.9500 | Buy Now |