Part Details for 752010-BK001 by Alpha Wire
Overview of 752010-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
51752-010LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 92S Vertical Receptacle. | |
87520-1012APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for 752010-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$205.9800 / $219.5600 | Buy Now |
DISTI #
65131969
|
Verical | Hook-up Wire 20AWG 304.8m 2.51mm Tinned Copper Black 600VAC Spool Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 1 |
|
$267.7740 / $285.4280 | Buy Now |
|
Master Electronics | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$205.9800 / $219.5600 | Buy Now |