Part Details for 752010-BLACK-1000 by Alpha Wire
Overview of 752010-BLACK-1000 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752010-BLACK-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$194.3200 / $207.1400 | Buy Now |
DISTI #
63014262
|
Verical | Hook-up Wire 20AWG 304.8m 2.51mm Tinned Copper Black 600VAC Spool Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$252.6160 / $269.2820 | Buy Now |
|
Master Electronics | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$194.3200 / $207.1400 | Buy Now |