Part Details for 752091103GP by CTS Corporation
Overview of 752091103GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752091103GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752091103GP-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 9SRT Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
46 In Stock |
|
$1.4933 / $3.3800 | Buy Now |
DISTI #
752091103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.3 W, 8 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 752091103GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5415 / $1.8045 | Buy Now |
DISTI #
774-752091103GP
|
Mouser Electronics | Resistor Networks & Arrays 9 pads 10K Ohms 2% Bussed RoHS: Compliant | 731 |
|
$1.4700 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | 8 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS RoHS: Compliant |
808 In Stock |
|
$1.4300 / $2.7800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
752091103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.3 W, 8 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 752091103GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
752091103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.3 W, 8 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Bulk (Alt: 752091103GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 8 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS RoHS: Compliant |
808 In Stock |
|
$1.4300 / $2.7800 | Buy Now |
Part Details for 752091103GP
752091103GP CAD Models
752091103GP Part Data Attributes
|
752091103GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752091103GP
CTS Corporation
Array/Network Resistor, Bussed, 1.3W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 1.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 13.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752091103GP
This table gives cross-reference parts and alternative options found for 752091103GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752091103GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752091103GTR7 | RESISTOR, NETWORK, FILM, BUSSED, 1.3W, SURFACE MOUNT, CHIP | CTS Corporation | 752091103GP vs 752091103GTR7 |
752091103GTR13 | RESISTOR, NETWORK, FILM, BUSSED, 1.3W, SURFACE MOUNT, CHIP | CTS Corporation | 752091103GP vs 752091103GTR13 |
752091103G | RESISTOR, NETWORK, FILM, BUSSED, 1.3W, SURFACE MOUNT, CHIP | CTS Corporation | 752091103GP vs 752091103G |