Part Details for 752091103GPTR7 by CTS Corporation
Results Overview of 752091103GPTR7 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
752091103GPTR7 Information
752091103GPTR7 by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 752091103GPTR7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
752091103GPTR7
|
Avnet Americas | Resistor, Network, 10 kOhm, ? 2%, 1.3 W, 8 Resistor, Bussed, SMD SIP, Solder, Surface Mount, Thick Film - Tape and Reel (Alt: 752091103GPTR7) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 4000 |
|
$1.1233 | Buy Now |
|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
DISTI #
752091103GPTR7
|
IBS Electronics | RES THICK FILM NET 10K OHM 2% 1.3W ±, 200PPM/C BUS 9-PIN SINGLE ROW SMD T/R Min Qty: 250 Package Multiple: 1 | 3806 |
|
$1.9460 / $2.3800 | Buy Now |
|
DISTI #
752091103GPTR7
|
Avnet Abacus | Resistor Network 10 kOhm 2 13 W 8 Resistor Bussed SMD SIP Solder Surface Mount Thick Film - Tape and Reel (Alt: 752091103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 752091103GPTR7 by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 752091103GPTR7
752091103GPTR7 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
752091103GPTR7 Part Data Attributes
|
|
752091103GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752091103GPTR7
CTS Corporation
Array/Network Resistor, Bussed, 1.3W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Factory Lead Time | 23 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 1.3 W | |
| First Element Resistance | 10000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Bussed | |
| Number of Elements | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.41 Mm | |
| Package Length | 2.03 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 13.08 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.12 W | |
| Rated Temperature | 25 °C | |
| Resistance | 10000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 10000 Ω | |
| Size Code | 0852 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 25 V |
Alternate Parts for 752091103GPTR7
This table gives cross-reference parts and alternative options found for 752091103GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752091103GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 752091103GPTR13 | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 1.3W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT | 752091103GPTR7 vs 752091103GPTR13 |
| 752091103GTR7 | CTS Corporation | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.3W, SURFACE MOUNT, CHIP | 752091103GPTR7 vs 752091103GTR7 |
| 752091103GP | CTS Corporation | Check for Price | Array/Network Resistor, Bussed, 1.3W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0827, ROHS COMPLIANT | 752091103GPTR7 vs 752091103GP |
752091103GPTR7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the 752091103GPTR7 can be found in the CTS Corporation's application note AN-103, which provides guidelines for optimal performance and thermal management.
-
The 752091103GPTR7 requires a specific power sequencing to ensure proper operation. The recommended power-up sequence is VCC, then VDD, and the recommended power-down sequence is VDD, then VCC. Refer to the application note AN-104 for more details.
-
For high-frequency operation, it is essential to ensure proper thermal management. The 752091103GPTR7 has a thermal pad that must be connected to a solid ground plane to dissipate heat efficiently. A thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K is recommended.
-
Yes, the 752091103GPTR7 is a sensitive device and requires proper ESD protection during handling and assembly. It is recommended to use an ESD wrist strap or mat, and to follow the guidelines outlined in the ANSI/ESD S20.20 standard.
-
The 752091103GPTR7 should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to store the devices in their original packaging or in a shielded container to prevent damage from electrostatic discharge.