There are no models available for this part yet.
Overview of 7522D5311-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 7522D5311-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7522D5311-9-ND
|
DigiKey | 7522D5311-9 Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3530 | Buy Now | |
Onlinecomponents.com | 7522D5311-9 RoHS: Compliant | 0 |
|
$5.4300 / $15.9300 | Buy Now | ||
DISTI #
RYC7522D5311-9
|
Interstate Connecting Components | 7522D5311-9 | 0 |
|
Buy Now | ||
DISTI #
000000000001127290
|
Sager | TE Connectivity 7522D5311-9 Min Qty: 1 | 0 |
|
$6.0000 / $7.5000 | Buy Now | |
Master Electronics | 7522D5311-9 RoHS: Compliant | 0 |
|
$5.4300 / $15.9300 | Buy Now |
CAD Models for 7522D5311-9 by TE Connectivity
Part Data Attributes for 7522D5311-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
MIL
|
Cable Types
|
CHEMINAX
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.4 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Jacket Material
|
THERMORAD F
|
MIL Conformance
|
YES
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Resistance
|
0.051 Ω
|
Shielding
|
YES
|
Stranding
|
19X34
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|