Part Details for 75241-002LF by Amphenol Communications Solutions
Overview of 75241-002LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 75241-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M2089
|
Newark | Pv Mini Gp Lp-2P3S Saft/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 75241-002LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 | Buy Now |
DISTI #
75241-002LF-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3136 | Buy Now |
Part Details for 75241-002LF
75241-002LF CAD Models
75241-002LF Part Data Attributes
|
75241-002LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75241-002LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | UNDERPLATING THICKNESS (51) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 1.14 inch | |
Cable Entry-Min | 0.51 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 39.37 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Used With | SQUARE PIN | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |