There are no models available for this part yet.
Overview of 7526D5314-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7526D5314-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-7526D5314-0-ND
|
DigiKey | COM CABLE,1 COMPONENT COAXIAL,TW Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
1256 In Stock |
|
$4.0700 / $4.3100 | Buy Now | |
DISTI #
650-7526D5314-0
|
Mouser Electronics | Coaxial Cables RoHS: Compliant | 0 |
|
$3.7700 | Order Now | |
DISTI #
RYC7526D5314-0
|
Heilind Electronics | 7526D5314-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Coaxial Cable 26AWG 4.09mm Black RoHS: Compliant |
3450 In Stock |
|
$3.7300 / $4.5100 | Buy Now | ||
DISTI #
RYC7526D5314-0
|
Interstate Connecting Components | 7526D5314-0 | 0 |
|
Buy Now | ||
DISTI #
000000000002765896
|
Sager | Coaxial Cables Min Qty: 1 | 0 |
|
$4.0700 / $5.0900 | Buy Now | |
Master Electronics | Coaxial Cable 26AWG 4.09mm Black RoHS: Compliant |
3450 In Stock |
|
$3.7300 / $4.5100 | Buy Now |
CAD Models for 7526D5314-0 by TE Connectivity
Part Data Attributes for 7526D5314-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Connector Support Type
|
WIRE AND CABLE
|