Part Details for 753123330GPTR13 by CTS Corporation
Overview of 753123330GPTR13 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 753123330GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753123330GPTR13-ND
|
DigiKey | RES ARRAY 6 RES 33 OHM 12SRT Min Qty: 6000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4863 | Buy Now |
DISTI #
753123330GPTR13
|
Avnet Americas | Res Thick Film NET 33 Ohm 2% 21/25W ±200ppm/°C ISOL Molded 12-Pin Single Row SMD T/R - Tape and Reel (Alt: 753123330GPTR13) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-753123330GPTR13
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 33 RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Onlinecomponents.com | 6 Resistor Isolated Network - 33 ohm (+/-) 2% - 80mW - SMD 12SRT - RoHS RoHS: Compliant | 0 |
|
$1.5200 / $4.2800 | Buy Now |
DISTI #
753123330GPTR13
|
Avnet Abacus | - Tape and Reel (Alt: 753123330GPTR13) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 753123330GPTR13
753123330GPTR13 CAD Models
753123330GPTR13 Part Data Attributes
|
753123330GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
753123330GPTR13
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.82W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, 0834 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 8.76 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.55 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0834 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 753123330GPTR13
This table gives cross-reference parts and alternative options found for 753123330GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 753123330GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
753123330GPTR7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.82W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753123330GPTR13 vs 753123330GPTR7 |
753123330GTR13 | Array/Network Resistor, Isolated, 0.82W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753123330GPTR13 vs 753123330GTR13 |
753123330GTR7 | Array/Network Resistor, Isolated, 0.82W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753123330GPTR13 vs 753123330GTR7 |
753123330GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.82W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP, ROHS COMPLIANT | CTS Corporation | 753123330GPTR13 vs 753123330GP |
753123330G | Array/Network Resistor, Isolated, 0.82W, 33ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0834, CHIP | CTS Corporation | 753123330GPTR13 vs 753123330G |