Part Details for 75315 by Wiha Quality Tools
Overview of 75315 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2375
|
Newark | System 4 Hex Microbits 1.5 X 28Mm Rohs Compliant: Yes |Wiha 75315 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
431-1755-ND
|
DigiKey | BIT HEX 1.5MM 1.1" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
33 In Stock |
|
$1.4776 / $1.5900 | Buy Now |
DISTI #
596-75315
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers System 4 Hex MicroBits 1.5 x 28mm RoHS: Compliant | 28 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $8.4700 | Buy Now | |
DISTI #
10063405
|
Techni-Tool, Inc. | Wiha 75315 Power Bit, Hex, Metric, 1.5mm Size, 28mm Over-All Length, System 4 | 0 |
|
$1.9100 | Buy Now |
DISTI #
10063405
|
TestEquity LLC | Wiha 75315 Power Bit, Hex, Metric, 1.5mm Size, 28mm Over-All Length, System 4 | 0 |
|
$1.9100 | Buy Now |