Part Details for 754-HRG3216Q10R0DT1 by Susumu Co Ltd
Overview of 754-HRG3216Q10R0DT1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 754-HRG3216Q10R0DT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-HRG3216Q10R0DT1
|
Mouser Electronics | Thin Film Resistors - SMD 1.0W 10.0 ohm 0.5% 1206 50ppm RoHS: Compliant | 23787 |
|
$0.2800 / $0.8900 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ |