Part Details for 75491PC by Fairchild Semiconductor Corporation
Overview of 75491PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75491PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DISPLAY DRIVER, 4-SEG, COMMON-CATHODE, 14 Pin, Plastic, DIP | 20 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 4-SEG, COMMON-CATHODE, 14 Pin, Plastic, DIP | 14 |
|
$2.0000 / $3.2000 | Buy Now |
Part Details for 75491PC
75491PC CAD Models
75491PC Part Data Attributes:
|
75491PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
75491PC
Fairchild Semiconductor Corporation
Display Driver, 4-Segment, BIPolar, PDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Display Mode | SEGMENT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of Segments | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |