Part Details for 755 by CML Innovative Technologies
Results Overview of 755 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
755 Information
755 by CML Innovative Technologies is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 755
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC7280
|
Newark | Incandescent Lamp T-3¼, Mba, 6.3V, 0.15A, 20000H, 4.1Lm (0.33Mscp) Rohs Compliant: Yes |Cml Innovative Technologies 755 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70463648
|
RS | INCANDESCENT LAMP T10X30MM BA9S 6.3V 150MA, 20.000H Min Qty: 1 Package Multiple: 1 Container: Bulk | 1571 |
|
$0.8500 / $1.0000 | Buy Now |