-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4126
|
Newark | Pdsr Asy 24 Ckt Sig Recep Tin Tail |Molex 75548-6024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$9.0000 / $11.1700 | Buy Now |
DISTI #
56R8752
|
Newark | Pdsr Asy 24 Ckt Sig Recep Tin Tail |Molex 75548-6024 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 | Buy Now |
DISTI #
538-75548-6024
|
Mouser Electronics | Board to Board & Mezzanine Connectors PDSr Asy 24 ckt Sig Recep Tin Tail RoHS: Compliant | 235 |
|
$6.2100 / $9.5200 | Buy Now |
|
Onlinecomponents.com | EXTreme PowerMass™ Signal Module, Receptacle, 24 Circuits, Tin (Sn) Tail RoHS: Compliant |
370 Partner Stock |
|
$5.8800 / $9.0500 | Buy Now |
DISTI #
75548-6024
|
TTI | Board to Board & Mezzanine Connectors PDSr Asy 24 ckt Sig Recep Tin Tail RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: Tray |
Americas - 576 In Stock |
|
$5.8300 / $6.3400 | Buy Now |
DISTI #
755486024-MOL
|
TME | 75548-6024 Min Qty: 6 | 370 |
|
$6.6746 / $7.8198 | Buy Now |
DISTI #
C1S549803979349
|
Chip1Stop | Connector Power RoHS: Compliant | 370 |
|
$6.7300 / $7.5500 | Buy Now |
|
Master Electronics | EXTreme PowerMass™ Signal Module, Receptacle, 24 Circuits, Tin (Sn) Tail RoHS: Compliant |
370 Partner Stock |
|
$5.8800 / $9.0500 | Buy Now |
DISTI #
10196547
|
TestEquity LLC | Molex 75548-6024 EXTreme PowerMass Signal Module, Receptacle, 24 Circuits, Tin (Sn) Tail | 370 |
|
$7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75548-6024
Molex
Buy Now
Datasheet
|
Compare Parts:
75548-6024
Molex
Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.937 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1676 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6116 N |
This table gives cross-reference parts and alternative options found for 75548-6024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75548-6024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
318-5111-024 | Rectangular Power Connector, 24 Contact(s), Female, Surface Mount Terminal, Receptacle | Amphenol Corporation | 75548-6024 vs 318-5111-024 |
A-42385-24D4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 75548-6024 vs A-42385-24D4 |
A-42385-24A3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 75548-6024 vs A-42385-24A3 |
A-42385-24C3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 75548-6024 vs A-42385-24C3 |
A-42385-24D1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 75548-6024 vs A-42385-24D1 |
44475-3000 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 75548-6024 vs 44475-3000 |
75548-6124 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal, Receptacle | Molex | 75548-6024 vs 75548-6124 |
A-42385-24D3 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 75548-6024 vs A-42385-24D3 |
A-42385-24A4 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle | Molex | 75548-6024 vs A-42385-24A4 |