Part Details for 756-3501/050-100 by WAGO Innovative Connections
Overview of 756-3501/050-100 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-132MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 756-3501/050-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8319
|
Newark | Power Cable, M12L Socket, Straight, 5-Pole, Length: 10 M |Wago 756-3501/050-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.0400 / $246.3600 | Buy Now |
DISTI #
2946-756-3501/050-100-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$190.0320 / $205.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$188.0000 | Buy Now |
|
Onlinecomponents.com | Power cable - M12L socket - straight - 5-pole - Length: 10 m RoHS: Compliant | 0 |
|
$182.7400 / $196.2700 | Buy Now |