Part Details for 756-9711/050-000 by WAGO Innovative Connections
Overview of 756-9711/050-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68797-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. | |
68697-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in)Pitch. | |
68797-115HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. |
Price & Stock for 756-9711/050-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8355
|
Newark | Fitted Pluggable Connector, 5-Pole, M12 Socket, Straight, Pin Penetration |Wago 756-9711/050-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6200 / $118.4800 | Buy Now |
DISTI #
2946-756-9711/050-000-ND
|
DigiKey | FITTED PLUGGABLE CONNECTOR, 5-PO Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$83.5300 | Buy Now |
|
Onlinecomponents.com | Fitted pluggable connector - 5-pole, shielded - M12 socket, straight - IDC technology RoHS: Compliant | 0 |
|
$77.9500 / $98.8400 | Buy Now |