Part Details for 756 by CEC Industries Ltd
Overview of 756 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2297
|
Newark | Lamp, Incandescent, Mini Bayonet/Ba9S, 14V, 1.12W, Supply Voltage:14V, Lamp Base Type:Ba9S, Bulb Size:T-3 1/4, Mscp:0.31, Average Bulb Life:15000H, Product Range:-, Current Rating:80Ma, Lead Style:Bayonet, Ba9S, Length:30.2Mm Rohs Compliant: Yes |Cec Industries 756 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.2610 / $0.6510 | Buy Now |
DISTI #
4895-756-ND
|
DigiKey | Box of 10 T3 1/4 Min BA9s 14V .0 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$13.2600 | Buy Now |