There are no models available for this part yet.
Overview of 75600-01-BX by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG | |
470-1075-600 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 7.5mm,LEAD FREE, NEXLEV | |
470-2075-600 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 7.5mm,LEAD FREE, NEXLEV |
Price & Stock for 75600-01-BX by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18-75600-01-BX-ND
|
DigiKey | SWITCH SELECTOR 10A 16V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.3374 / $166.9600 | Buy Now | |
DISTI #
576-75600-01-BX
|
Mouser Electronics | Littelfuse W/W ROT SW DUAL MOTOR 4POS 10A/12VDC RoHS: Compliant | 0 |
|
$152.5000 / $166.0600 | Order Now | |
Future Electronics | W/W ROT SW DUAL MOTOR 4POS 10A/12VDC RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$143.2300 / $150.3900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.8000 / $166.2700 | Buy Now |