Part Details for 757-383 by WAGO Innovative Connections
Overview of 757-383 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 757-383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7440
|
Newark | Sensor Distribution Box, M8-3P, 8Port, Input Connection Type:M16 Connector - 14 Pole, Output Type:M8 Connector - 3 Pole, No. Of Output Ports:8Ports, Product Range:-, Ip Rating:Ip67, Accessory Type:Junction Box, Body Depth:117Mm Rohs Compliant: Yes |Wago 757-383 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5000 / $166.2800 | Buy Now |
DISTI #
2946-757-383-ND
|
DigiKey | M8 SENSOR/ACTUATOR BOX, 8-WAY, 3 Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$122.3678 / $143.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.0500 | Buy Now |
|
Onlinecomponents.com | M8 sensor/actuator box - 8-way - 3-pole - M16 connector RoHS: Compliant | 0 |
|
$109.4400 / $137.3300 | Buy Now |