Part Details for 75708 by Wiha Quality Tools
Overview of 75708 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2397
|
Newark | System 4 Torx Microbits T8 X 28Mm Rohs Compliant: Yes |Wiha 75708 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
431-2067-ND
|
DigiKey | BIT TORX T8 1.1" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$1.4776 / $1.5900 | Buy Now |
DISTI #
596-75708
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers System 4 Torx MicroBits T8 x 28mm RoHS: Compliant | 9 |
|
$1.4800 / $1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.5800 | Buy Now |
DISTI #
440-526
|
Techni-Tool, Inc. | Wiha 75708 Insert Bit, Torx, Micro, T8 Tip Size, 4mm Drive, 28mm OAL, System 4 Series | 0 |
|
$1.9100 | Buy Now |
DISTI #
440-526
|
TestEquity LLC | Wiha 75708 Insert Bit, Torx, Micro, T8 Tip Size, 4mm Drive, 28mm OAL, System 4 Series | 0 |
|
$1.9100 | Buy Now |