There are no models available for this part yet.
Overview of 75854-4535 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64535LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64535KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
84535-201 | Amphenol Communications Solutions | 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 75854-4535 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0758544535
|
Avnet Americas | GbX L-Series Backplane Connector System Right Guide 55 Circuits 4-Pair 5 Columns 0.76µm Gold Plating Pin Length 4.55mm Thermoplastic Gray Tray (Alt: 0758544535) RoHS: Compliant Min Qty: 144 Package Multiple: 144 | 0 |
|
RFQ | ||
DISTI #
538-75854-4535
|
Mouser Electronics | High Speed / Modular Connectors GBX 4PR L-SERIES 5 COL RIGHT RoHS: Compliant | 0 |
|
$13.4300 / $13.8600 | Order Now |