Part Details for 7586-5EXTM-LF by Twin Industries
Overview of 7586-5EXTM-LF by Twin Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-232LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 8 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating | |
75867-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 8 Positions | |
75869-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 8 Positions |
Price & Stock for 7586-5EXTM-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
438-1067-ND
|
DigiKey | EXTENDER CARD PCI 32BIT GOLD Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
589-7586-5EXTM-LF
|
Mouser Electronics | PCI Express / PCI Connectors 32 Bit four layer PCI extender card with internal VCC and ground planes, gold plated fingers and clearly marked signals for easy probing. Board Size: 5.1"x3.9" RoHS: Compliant | 0 |
|
$136.1300 / $147.9700 | Order Now |
DISTI #
70012484
|
RS | Extender Card, 32-bit PCI Bus | Twin Industries 7586-5EXTM-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.1300 / $147.9700 | RFQ |