Part Details for 7589288 (ALTERNATE: 7589288) by RS Pro
Overview of 7589288 (ALTERNATE: 7589288) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7589288 (ALTERNATE: 7589288)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71815692
|
RS | Slotted Panel Duct Gray Open Slot PVC 6ft x 1.6in x 1.6in Self Extinguishing UL | RS PRO 7589288 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 37 |
|
$12.6700 / $14.9200 | Buy Now |