759-3
Description: CONNECTOR, CABLE TERMINATED, FEMALE-MALE-FEMALE, RF TEE ADAPTER

Overview of 759-3 by Kings Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 759-3 by Kings Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 99F6000
Newark Bnc Tee Adapter, 1 X Jack-1 X Plug/Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Plug, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Kings 759-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
CDM Electronics BNC ADAPTER TEE F-M-F Package Multiple: 1 0
RFQ

CAD Models for 759-3 by Kings Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 759-3 by Kings Electronics

759-3
Kings Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KINGS ELECTRONICS CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Adapter Style
BNC-BNC-BNC
Additional Feature
STANDARD: MIL-A-55339
Characteristic Impedance
50 Ω
Connector Type
RF TEE ADAPTER
Contact Gender
FEMALE-MALE-FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
YES
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. 759-3
    Kings Electronics
    CONNECTOR, CABLE TERMINATED, FEMALE-MALE-FEMALE, RF TEE ADAPTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 759-3 by Kings Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 759-3 by Kings Electronics

Select Manufacturer
Which Manufacturer of 759-3 would you like to use for your alert(s)?
  • Please alert me when 759-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 759-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 759-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 759-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 759-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 759-3 by Kings Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: