Part Details for 759957-000 by TE Connectivity
Overview of 759957-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 759957-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | 44AM3161-20-MST6-CS2275 RoHS: Compliant | 0 |
|
$2.6800 / $7.8700 | Buy Now |
DISTI #
RYC44AM3161-20-MST6-CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM3161-20-MST6-CS227 | 0 |
|
Buy Now | |
DISTI #
000000000006399947
|
Sager | Multi-Conductor Cables 44AM316120MST6CS2275 Min Qty: 1 | 0 |
|
$2.9600 / $3.7100 | Buy Now |
|
Master Electronics | 44AM3161-20-MST6-CS2275 RoHS: Compliant | 0 |
|
$2.6800 / $7.8700 | Buy Now |
Part Details for 759957-000
759957-000 CAD Models
759957-000 Part Data Attributes:
|
759957-000
TE Connectivity
Buy Now
|
Compare Parts:
759957-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |