Part Details for 75996 by Wiha Quality Tools
Overview of 75996 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2410
|
Newark | Screwdriver Bit Set, Kit Contents:40-Pcs Of Slotted, Phillips, Torx, & Hex Bits, Long Extension, Conductive Handle Rohs Compliant: Yes |Wiha 75996 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Micro Bit Sets with ESD Safe Handles RoHS: Compliant |
2 In Stock |
|
$63.1800 / $124.7800 | Buy Now |
|
Master Electronics | Micro Bit Sets with ESD Safe Handles RoHS: Compliant |
2 In Stock |
|
$63.1800 / $124.7800 | Buy Now |
DISTI #
881SC996
|
TestEquity LLC | Wiha 75996 Bit Set, Micro, Precision, 4mm Drive, ESD, 40 Pcs, Slotted/Phillips/Torx/Hex, w/Handle | 6 |
|
$83.1800 | Buy Now |