75AF36-01-1-02N-F
Grayhill Inc
Description: Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 30VDC, Solder Terminal, Screw Driver Slot Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of 75AF36-01-1-02N-F by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 75AF36-01-1-02N-F by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75AF36-01-1-02N-F by Grayhill Inc

75AF36-01-1-02N-F
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
Actuator Type
SCREW DRIVER SLOT
Body Height
12.42 mm
Body Length or Diameter
7.57 mm
Center Contact Material
SILVER CADMIUM OXIDE
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.2A@115VAC
Contact Current(AC)-Max
0.2 A
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
.2A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD
Indexing Angle
36 deg
Insulation Resistance
10000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
2
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROTARY SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.109 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 75AF36-01-1-02N-F
    Grayhill Inc
    Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 30VDC, Solder Terminal, Screw Driver Slot Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75AF36-01-1-02N-F by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75AF36-01-1-02N-F by Grayhill Inc

Select Manufacturer
Which Manufacturer of 75AF36-01-1-02N-F would you like to use for your alert(s)?
  • Please alert me when 75AF36-01-1-02N-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75AF36-01-1-02N-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75AF36-01-1-02N-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75AF36-01-1-02N-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75AF36-01-1-02N-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75AF36-01-1-02N-F by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: