Part Details for 75AF36-01-1-02N-C by Grayhill Inc
Overview of 75AF36-01-1-02N-C by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 75AF36-01-1-02N-C
75AF36-01-1-02N-C CAD Models
75AF36-01-1-02N-C Part Data Attributes
|
75AF36-01-1-02N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
75AF36-01-1-02N-C
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 30VDC, Solder Terminal, Screw Driver Slot Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | ||
Actuator Type | SCREW DRIVER SLOT | |
Body Height | 12.42 mm | |
Body Length or Diameter | 7.57 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.109 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |