Part Details for 75BP36-01-2-05N by Grayhill Inc
Overview of 75BP36-01-2-05N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 75BP36-01-2-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9588
|
Newark | Rotary Switch, straight, number Of Positions:5,pc Tail Terminal, rotary Shaft, pcb Hole Count:10 |Grayhill 75BP36-01-2-05N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9800 / $64.2100 | Buy Now |
DISTI #
75BP36-01-2-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1804 | Buy Now |
DISTI #
75BP36-01-2-05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75BP36-01-2-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9006 / $40.6438 | Buy Now |
DISTI #
706-75BP36-01-2-05N
|
Mouser Electronics | Rotary Switches 75BP36-01-2-05N RoHS: Compliant | 0 |
|
$36.3300 / $45.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$37.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4700 / $50.7300 | Buy Now |
DISTI #
000000000000391233
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$33.2400 / $43.0500 | Buy Now |
DISTI #
75BP36-01-2-05N
|
Avnet Abacus | Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 30VDC (Alt: 75BP36-01-2-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 75BP36-01-2-05N
75BP36-01-2-05N CAD Models
75BP36-01-2-05N Part Data Attributes
|
75BP36-01-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
75BP36-01-2-05N
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.7 mm | |
Body Length or Diameter | 7.57 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.109 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |