There are no models available for this part yet.
Overview of 75CF36-01B10N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 75CF36-01B10N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N0817
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 10, Contact Type: Non-Shorting, Termination: Pc Mount |Grayhill 75CF36-01B10N RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$48.7000 / $54.6800 | Buy Now | |
DISTI #
75CF36-01B10N
|
Avnet Americas | Switch Rotary 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75CF36-01B10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9714 / $31.3591 | Buy Now | |
DISTI #
706-75CF36-01B10N
|
Mouser Electronics | Rotary Switches 75CF36-01-1-10N-F RoHS: Compliant | 0 |
|
$33.6700 / $34.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$29.2300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.5100 | Buy Now | ||
Onlinecomponents.com | Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC RoHS: Compliant |
10 Partner Stock |
|
$33.5400 / $58.0600 | Buy Now | ||
DISTI #
82727825
|
Verical | Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$54.8000 | Buy Now | |
DISTI #
000000000006156497
|
Sager | Rotary Switches 75CF36-01-1-10N-F Min Qty: 25 | 0 |
|
$23.3900 / $34.2500 | Buy Now | |
DISTI #
C1S306100132778
|
Chip1Stop | Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC RoHS: Compliant | 10 |
|
$70.2000 | Buy Now | |
Master Electronics | Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC RoHS: Compliant |
10 Partner Stock |
|
$33.5400 / $58.0600 | Buy Now |
CAD Models for 75CF36-01B10N by Grayhill Inc
Part Data Attributes for 75CF36-01B10N by Grayhill Inc
75CF36-01B10N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
75CF36-01B10NGrayhill IncVS
-