75CP36-01-1-05N
Grayhill Inc
Description: Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 30VDC, Solder Terminal, Integral Knob Type Actuator, Through Hole-straight,

Overview of 75CP36-01-1-05N by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 75CP36-01-1-05N by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75CP36-01-1-05N-ND
DigiKey SWITCH ROTARY 5POS 200MA 115V Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 75CP36-01-1-05N
Avnet Americas Switch Rotary SP5T 5 Knob Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75CP36-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 706-75CP36-01-1-05N
Mouser Electronics Rotary Switches Rotary Switch, Integral knob (.187" circle of terminal centers), 36&deg, , 1 deck, 1 pole/deck, 5 position/pole, non-shorting RoHS: Compliant 0
  • 1 $28.7400
  • 10 $26.1000
  • 25 $24.9200
  • 50 $23.6000
  • 100 $22.7300
  • 250 $21.2600
$21.2600 / $28.7400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $46.2500
  • 25 $32.0100
  • 50 $31.6900
  • 100 $25.8600
  • 250 $24.1400
$24.1400 / $46.2500 Buy Now
DISTI # 000000000000391251
Sager Rotary Switches Rotary Switch, Integral knob (.187 circle of terminal centers), 36&deg, , 1 deck, 1 pole/deck, 5 position/pole, non-shorting 0
Buy Now

CAD Models for 75CP36-01-1-05N by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75CP36-01-1-05N by Grayhill Inc

75CP36-01-1-05N
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Samacsys Manufacturer
Grayhill
Actuator Type
INTEGRAL KNOB TYPE
Body Height
9.5 mm
Body Length or Diameter
7.57 mm
Contact (AC) Max Rating R Load
.2A@115VAC
Contact Current(AC)-Max
0.2 A
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
.2A@30VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
30 V
Electrical Life
10000 Cycle(s)
Indexing Angle
36 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
5
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP5T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD
Termination Type
SOLDER
Want to compare parts?
  1. 75CP36-01-1-05N
    Grayhill Inc
    Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 30VDC, Solder Terminal, Integral Knob Type Actuator, Through Hole-straight,
    VS

Related Parts for 75CP36-01-1-05N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75CP36-01-1-05N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75CP36-01-1-05N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 75CP36-01-1-05N would you like to use for your alert(s)?
  • Please alert me when 75CP36-01-1-05N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75CP36-01-1-05N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75CP36-01-1-05N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75CP36-01-1-05N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75CP36-01-1-05N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75CP36-01-1-05N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: