Part Details for 75CP36-01-1-07N by Grayhill Inc
Overview of 75CP36-01-1-07N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 75CP36-01-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75CP36-01-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 200MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
75CP36-01-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Knob Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75CP36-01-1-07N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-75CP36-01-1-07N
|
Mouser Electronics | Rotary Switches 75CP36-01-1-07N .187" circle of terminal centers), 36°, , 1 deck, 1 pole/deck, 6 position/pole, non-shorting | 0 |
|
$21.2600 / $28.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4000 / $38.1300 | Buy Now |
DISTI #
000000000000391253
|
Sager | Rotary Switches 75CP36-01-1-07N .187 circle of terminal centers), 36°, , 1 deck, 1 pole/deck, 6 position/pole, non-shorting | 0 |
|
Buy Now |