Part Details for 75CP36-01-2-04N by Grayhill Inc
Overview of 75CP36-01-2-04N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 75CP36-01-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9610
|
Newark | Rotary Switch, straight, number Of Positions:4,pc Tail Terminal, rotary Shaft, pcb Hole Count:10 |Grayhill 75CP36-01-2-04N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9200 / $57.4800 | Buy Now |
DISTI #
75CP36-01-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5540 | Buy Now |
DISTI #
75CP36-01-2-04N
|
Avnet Americas | Switch Rotary DP4T 4 Knob Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75CP36-01-2-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1678 / $36.3805 | Buy Now |
DISTI #
706-75CP36-01-2-04N
|
Mouser Electronics | Rotary Switches 75CP36-01-2-04N RoHS: Compliant | 12 |
|
$34.0700 / $58.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$33.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$43.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4300 / $45.4100 | Buy Now |
DISTI #
000000000000391258
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$27.1300 / $39.7300 | Buy Now |
Part Details for 75CP36-01-2-04N
75CP36-01-2-04N CAD Models
75CP36-01-2-04N Part Data Attributes
|
75CP36-01-2-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
75CP36-01-2-04N
Grayhill Inc
Rotary Switch, 4 Positions, DP4T, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Integral Knob Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | RED | |
Actuator Length | 0.115 inch | |
Actuator Type | INTEGRAL KNOB TYPE | |
Body Height | 9.5 mm | |
Body Length or Diameter | 7.57 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.109 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |