Part Details for 75F117MPC by JW Miller
Overview of 75F117MPC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75F117MPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.108UH, 10%, 1 ELEMENT | 500 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.108UH, 10%, 1 ELEMENT | 1 |
|
$2.5000 | Buy Now |
Part Details for 75F117MPC
75F117MPC CAD Models
75F117MPC Part Data Attributes:
|
75F117MPC
JW Miller
Buy Now
Datasheet
|
Compare Parts:
75F117MPC
JW Miller
General Purpose Inductor, 0.108uH, 10%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 0.108 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 90 | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 25 MHz | |
Tolerance | 10% |