Part Details for 75KEVD10BBSW by TE Connectivity
Overview of 75KEVD10BBSW by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75KEVD10BBSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7610
|
Newark | Power Line Filter, 3 Phase, 75A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 75KEVD10BBSW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$363.3200 / $377.5400 | Buy Now |
DISTI #
2266-75KEVD10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 75A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$403.4500 / $427.6600 | Buy Now |
DISTI #
174-75KEVD10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 75A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$322.7132 / $346.6200 | Buy Now |
DISTI #
5-1609998-5
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 75A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609998-5) Min Qty: 4 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$317.5094 | Buy Now |
DISTI #
655-75KEVD10BBSW
|
Mouser Electronics | Power Line Filters KEV 75A 2S SP WYE BS 520 VAC RoHS: Compliant | 4 |
|
$346.6200 | Buy Now |
DISTI #
72030787
|
RS | Filter, KEV 75A 2S SP WYE BS 520 VAC | TE Connectivity 75KEVD10BBSW RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$376.3500 / $418.1600 | RFQ |
|
Onlinecomponents.com | KEV 75A 2S SP WYE BS 520VAC RoHS: Compliant |
8 Partner Stock |
|
$333.0300 / $346.6200 | Buy Now |
DISTI #
65087454
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$378.3300 / $401.0200 | Buy Now |
DISTI #
5-1609998-5
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$356.9100 / $378.7600 | Buy Now |
DISTI #
COR75KEVD10BBSW
|
Interstate Connecting Components | KEV 75A 2S SP WYE BS 520VAC | 0 |
|
Buy Now |
Part Details for 75KEVD10BBSW
75KEVD10BBSW CAD Models
75KEVD10BBSW Part Data Attributes
|
75KEVD10BBSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
75KEVD10BBSW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 11 mA | |
Length | 320 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 75 A | |
Rated Voltage | 520 V | |
Width | 90 mm |