Part Details for 75LOKGRN-BK by Anderson Power Products
Overview of 75LOKGRN-BK by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 75LOKGRN-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9622
|
Newark | 75A Lok Hsg/Sp-Grn Rohs Compliant: Yes |Anderson Power Products 75LOKGRN-BK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.8800 | Buy Now |
DISTI #
2243-75LOKGRN-BK-ND
|
DigiKey | CONN HSG 1POS GREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
831 In Stock |
|
$2.4399 / $3.5900 | Buy Now |
DISTI #
879-75LOKGRN-BK
|
Mouser Electronics | Heavy Duty Power Connectors LOCKING PP75 HOUSING ONLY, GREEN - BULK RoHS: Compliant | 0 |
|
$1.9300 / $3.5800 | Order Now |
DISTI #
72285598
|
RS | K-Singlepole,75A LOK HSG/SP-GRN | Anderson Power Products 75LOKGRN-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 | RFQ |
|
Onlinecomponents.com | Powerpole® 75 Locking Dovetail Housings - Green RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |
DISTI #
75LOKGRN-BK
|
TME | Plug, DC supply, Powerpole®,PP75, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$4.2300 / $5.5700 | RFQ |
Part Details for 75LOKGRN-BK
75LOKGRN-BK CAD Models
75LOKGRN-BK Part Data Attributes:
|
75LOKGRN-BK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
75LOKGRN-BK
Anderson Power Products
Connector Accessory, Housing, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V |