Part Details for 75LOKRED-BK by Anderson Power Products
Overview of 75LOKRED-BK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 75LOKRED-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C4227
|
Newark | 75A Lok Hsg/Sp-Red Rohs Compliant: Yes |Anderson Power Products 75LOKRED-BK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.6700 | Buy Now |
DISTI #
2243-75LOKRED-BK-ND
|
DigiKey | CONN HSG 1POS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
781 In Stock |
|
$1.8448 / $3.4200 | Buy Now |
DISTI #
879-75LOKRED-BK
|
Mouser Electronics | Heavy Duty Power Connectors LOCKING PP75 HOUSING ONLY, RED - BULK RoHS: Compliant | 0 |
|
$1.8200 / $3.4100 | Order Now |
DISTI #
72285599
|
RS | K-Singlepole,75A LOK HSG/SP-RED | Anderson Power Products 75LOKRED-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 | RFQ |
|
Onlinecomponents.com | 75A LOK HSG/SP-RED RoHS: Compliant |
7790 In Stock |
|
$1.7800 / $3.0600 | Buy Now |
DISTI #
80355925
|
Verical | Conn Housing F 1 POS ST Cable Mount Red Min Qty: 20 Package Multiple: 10 Date Code: 2342 | Americas - 7790 |
|
$2.3798 / $4.0530 | Buy Now |
DISTI #
75LOKRED-BK
|
TME | Plug, DC supply, Powerpole®,PP75, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$3.9300 / $5.1800 | RFQ |
|
Master Electronics | 75A LOK HSG/SP-RED RoHS: Compliant |
7790 In Stock |
|
$1.7800 / $3.0600 | Buy Now |
Part Details for 75LOKRED-BK
75LOKRED-BK CAD Models
75LOKRED-BK Part Data Attributes:
|
75LOKRED-BK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
75LOKRED-BK
Anderson Power Products
Connector Accessory, Housing, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V |