Part Details for 75PW44704030J by KEMET Corporation
Overview of 75PW44704030J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75PW44704030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75PW44704030J
|
TTI | Film Capacitors 630V 4.7uF 5% LS=37.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 252 Package Multiple: 84 Container: Tray | Americas - 0 |
|
$2.8700 / $3.6000 | Buy Now |
DISTI #
R75PW44704030J
|
Avnet Abacus | (Alt: R75PW44704030J) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 75PW44704030J
75PW44704030J CAD Models
75PW44704030J Part Data Attributes
|
75PW44704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PW44704030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for 75PW44704030J
This table gives cross-reference parts and alternative options found for 75PW44704030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PW44704030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PW4470AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | 75PW44704030J vs R75PW4470AA30J |
R75PW44705030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | 75PW44704030J vs R75PW44705030J |
R75PW4470JB30J | Film Capacitor, | KEMET Corporation | 75PW44704030J vs R75PW4470JB30J |
75PW4470JE30J | Film Capacitor, | KEMET Corporation | 75PW44704030J vs 75PW4470JE30J |
R75PW4470JE30J | Film Capacitor, | KEMET Corporation | 75PW44704030J vs R75PW4470JE30J |