Part Details for 75T204-IL by Silicon Systems Inc
Overview of 75T204-IL by Silicon Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75T204-IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DTMF RECEIVER, 16 Pin, Plastic, SOP | 28 |
|
$4.7250 / $9.4500 | Buy Now |
Part Details for 75T204-IL
75T204-IL CAD Models
75T204-IL Part Data Attributes
|
75T204-IL
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
75T204-IL
Silicon Systems Inc
DTMF Signaling Circuit, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 75T204-IL
This table gives cross-reference parts and alternative options found for 75T204-IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75T204-IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145436ADW | TELECOM, DTMF SIGNALING CIRCUIT, PDSO20, 751G-02 | Motorola Mobility LLC | 75T204-IL vs MC145436ADW |
75T204-IL | DTMF Signaling Circuit, CMOS, PDSO16, SOL-16 | Teridian Semiconductor Corp | 75T204-IL vs 75T204-IL |
MC145436ADWR2 | TELECOM, DTMF SIGNALING CIRCUIT, PDSO20, 751G-02 | Motorola Mobility LLC | 75T204-IL vs MC145436ADWR2 |