Part Details for 76 22 125 by KNIPEX
Overview of 76 22 125 by KNIPEX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76 22 125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0428
|
Newark | Wire Cutter, Diagonal, 2.5Mm, 125Mm, Cutter Type:Precision, Overall Length:125Mm, Cut Type:Diagonal, Cutting Capacity Max:2.5Mm, Cutting Edge Hardness:63°, Product Range:- Rohs Compliant: Na |Knipex 76 22 125 (Alternate Part Number: 4003773048022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$33.8700 / $34.5900 | Buy Now |
DISTI #
2172-7622125-ND
|
DigiKey | DIAGONAL CUTTERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$41.3692 / $48.1700 | Buy Now |
DISTI #
25961727
|
Verical | Hardware Tools, Electronics Diagonal Cutter Plier-Comfort Grip Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$41.2865 / $48.0737 | Buy Now |
DISTI #
KNP.7622125
|
TME | Pliers, side,cutting,precision, 125mm Min Qty: 1 | 7 |
|
$27.2200 / $29.1600 | Buy Now |
DISTI #
C1S412600018163
|
Chip1Stop | Nipper | 1 |
|
$48.0737 | Buy Now |