Part Details for 76-IPD12 by NTE Electronics Inc
Overview of 76-IPD12 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76-IPD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-76-IPD12-ND
|
DigiKey | PVC INS PIGGYBACK DISCONN Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG M/F 23.5mm 6.6mm Electro-Tin RoHS: Compliant |
9 In Stock |
|
$2.0200 / $3.2800 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 10-12AWG M/F 23.5mm 6.6mm Electro-Tin RoHS: Compliant |
9 In Stock |
|
$2.0200 / $3.2800 | Buy Now |