There are no models available for this part yet.
Overview of 76-IRT12-10 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76-IRT12-10 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC1369
|
Newark | Ring Terminal Pvc Insulated 12-10Awg #10 Stud Tin Plated Copper |Nte Electronics 76-IRT12-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Ring Terminal 10-12AWG 25.5mm 9.5mm Electro-Tin RoHS: Compliant |
9 In Stock |
|
$2.2100 / $3.6000 | Buy Now |