Part Details for 76-IRT16-5/16 by NTE Electronics Inc
Overview of 76-IRT16-5/16 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76-IRT16-5/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Terminal 14-16AWG 27mm 12mm Electro-Tin RoHS: Compliant |
57 In Stock |
|
$1.7900 / $2.6900 | Buy Now |