Part Details for 76-NIPD12 by NTE Electronics Inc
Overview of 76-NIPD12 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76-NIPD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5184
|
Newark | Piggyback Disconnect Nylon Insulated 12-10Awg Tin Plated Brass |Nte Electronics 76-NIPD12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG M/F 24mm 6.6mm Electro-Tin RoHS: Compliant |
20 In Stock |
|
$2.0200 / $3.0900 | Buy Now |