Part Details for 76000201 by Digi International Inc
Overview of 76000201 by Digi International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1503-ND
|
DigiKey | CBL ASSY D-SUB 9P F TO RJ45 4' Min Qty: 1 Lead time: 9 Weeks Container: Box |
252 In Stock |
|
$29.0000 | Buy Now |
DISTI #
76000201
|
Avnet Americas | DIGI 48" RJ-45/DB-9F STRAIGHT CABLE (10 PIN) - Bulk (Alt: 76000201) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-76000201
|
Mouser Electronics | Ethernet Cables / Networking Cables Dig 48" RJ-45/DB-9F Straight Cable10 pin RoHS: Compliant | 55 |
|
$29.0000 | Buy Now |
|
Onlinecomponents.com | 1413 Factory Stock |
|
$25.1600 / $33.3100 | Buy Now | |
DISTI #
76000201
|
Avnet Americas | DIGI 48" RJ-45/DB-9F STRAIGHT CABLE (10 PIN) - Bulk (Alt: 76000201) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
76000201
|
Avnet Americas | DIGI 48" RJ-45/DB-9F STRAIGHT CABLE (10 PIN) - Bulk (Alt: 76000201) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | 48IN RJ45 TO DB9F STRAIGHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 1413 Factory Stock |
|
$25.1600 / $33.3100 | Buy Now | |
|
Neutron USA | Digi 48" RJ-45/DB-9F Straight Cable (10 pin) -- Replacement for 76000200 | 50 |
|
$59.9900 | Buy Now |
|
Symmetry Electronics | "Digi 48"" RJ-45/DB-9F Straight Cable (10 pin) -- Replacement for 76000200" Min Qty: 1 | 0 |
|
$29.0000 | Buy Now |
Part Details for 76000201
76000201 CAD Models
76000201 Part Data Attributes:
|
76000201
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
76000201
Digi International Inc
CABLE STRAIGHT 4' RJ-45/DB-9F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42.90.90 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Digi International | |
Application | MODEM AND OTHER DCE DEVICE | |
Connector Side1 | RJ45 | |
Connector Side2 | DB9 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |