There are no models available for this part yet.
Overview of 76000773 by Digi International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 76000773 by Digi International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76000773-ND
|
DigiKey | AC/DC CONVERTER 5V 28W Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
888-76000773
|
Mouser Electronics | Switching Power Supplies 5VDC IEC320-C14 INP Compatibility-VC7400 RoHS: Compliant | 0 |
|
Order Now |
CAD Models for 76000773 by Digi International Inc
Part Data Attributes for 76000773 by Digi International Inc
76000773
Digi International Inc
|
|
---|---|
Samacsys Manufacturer
|
Digi International
|
Want to compare parts?
-
76000773Digi International IncVS
-