Part Details for 76000934 by Digi International Inc
Overview of 76000934 by Digi International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76000934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1950-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 15W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1368 In Stock |
|
$25.0000 | Buy Now |
DISTI #
76000934
|
Avnet Americas | AC POWER SUPPLY - WR11 (NORTH AMERICA) - Bulk (Alt: 76000934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
76000934
|
Avnet Americas | AC POWER SUPPLY - WR11 (NORTH AMERICA) - Bulk (Alt: 76000934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
76000934
|
Avnet Americas | AC POWER SUPPLY - WR11 (NORTH AMERICA) - Bulk (Alt: 76000934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | AC Power Supply - WR11 (North America) | 50 |
|
$68.2600 | Buy Now |
|
Symmetry Electronics | AC Power Supply - WR11 (North America) Min Qty: 1 | In Stock |
|
$25.0000 | Buy Now |