Part Details for 76002105 by Digi International Inc
Overview of 76002105 by Digi International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76002105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-76002105-ND
|
DigiKey | WIFI ANTENNA 6350-SR,EX15,IX20 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$9.9900 | Buy Now |
DISTI #
76002105
|
Avnet Americas | Wi-Fi Antenna for Digi IX20 LTE Cat 4 Module - Bulk (Alt: 76002105) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$9.9900 | Buy Now |
DISTI #
860-76002105
|
Mouser Electronics | Antennas One (1) WiFi Antenna for 6350-SR, EX15 and IX20Dipole, RP SMA plug, 2.4GHz & 5GHz | 9 |
|
$9.9900 | Buy Now |
|
Symmetry Electronics | One (1) WiFi Antenna for 6350-SR, EX15 and IX20 Dipole, RP SMA plug, 2.4GHz & 5GHz Min Qty: 1 | In Stock |
|
$9.9900 | Buy Now |