Part Details for 76004 by Wiha Quality Tools
Overview of 76004 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5856
|
Newark | Professional Bit Hex Security 5.0 X 90Mm Rohs Compliant: Yes |Wiha 76004 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
76004W-ND
|
DigiKey | BIT POWER HEX TR 5MM 3.54" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $11.8000 | Buy Now |